
Number
Highlights & Details
Cordless dry grinder TP-DWS 18/225 LI Solo BL
- Member of the Power X-Change family
- Brushless motor
- Pure Power Brushless
- Speed electronics
- Caps key
Technical specifications
- Idling speed 600-1200 min-1
- Product type
Drywall sander
- Features
incl. accessories
w/o battery
w/o charger
- Grinding disc Ø
225 mm
- Grit size
60
80
120
- Operating voltage
18 V
- Dim
(L x W) 335 mm x 259 mm
- Length
335 mm
- Width
259 mm
- Weight
2.36 kg
- Idle speed
1200 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016000 Einhell Professional TP-DWS 18/225 Li BL Solo Power X-Change 4259995 Drywall sander 225 mm
Information
Information 3016000 Einhell Professional TP-DWS 18/225 Li BL Solo Power X-Change 4259995 Drywall sander 225 mm
Warranty Terms
Warranty Terms 3016000 Einhell Professional TP-DWS 18/225 Li BL Solo Power X-Change 4259995 Drywall sander 225 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- Speed electronics for work that is appropriate for material and application
- Function switch with locking key for fatigue-free working
- Integrated dust extraction for clean, flexible work
- Spring-mounted sanding plate for optimum contact with the wall
- Fixable sanding plate e.g. for grinding wood
Scope of delivery
- With 6 bits. Suction adapter
- Dust catching bag
- Mesh lines
- 6 sandpaper (each 2 K60, K80, K120)
Hints
System requirements
- Einhell Power X-change





















