
Number
Highlights & Details
Einhell Professional TP-HD 18/26 D Li BL SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, w/o battery, w/o charger
- 18 V
- Impact (max.) 2.6 J
- Max. drill bit Ø 26 mm
Technical specifications
- Max. Drilling performance concrete 26 mm
- Max. Drilling performance wood: 40 mm
- Max. Drilling performance metal: 13 mm
- Min PXC 3.0 Ah battery recommended
- Number of gears: 1
- Product type
Cordless hammer drill
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Operating voltage
18 V
- Rotational speed range
1150 U/min
- Blow count (max.)
5100 /min
- Impact (max.)
2.6 J
- Max. drill diameter
26 mm
- Tool holder
SDS-Plus
- Features
brushless
w/o battery
w/o charger
- Functions
Stepless speed control
- Transmission type
4-speed
- Weight
2.79 kg
- Length
410 mm
- Width
210 mm
- Height
100 mm
- Dim
(L x W x H) 410 x 210 x 100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053828 Einhell Professional TP-HD 18/26 D Li BL SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3053828 Einhell Professional TP-HD 18/26 D Li BL SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, w/o battery, w/o charger
Warranty Terms
Warranty Terms 3053828 Einhell Professional TP-HD 18/26 D Li BL SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, w/o battery, w/o charger
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- 4 functions: Drilling/hammer drilling/chiseling with and without fixing
- Easy to use: 1 position switches for 4 functions
- Universal SDS-plus tool mount with semi-automatic mechanism
- Left-/right operation for screwing in and out screws
- Finely dosed speed electronics for a pleasant working
Scope of delivery
- Battery-operated hammer drill
- E-CASE S-F
- User manual.
System requirements
- Einhell Power X-change









