
Number
Highlights & Details
Einhell Professional TP-HD 18/26 Li BL - Solor Power X-Change Professional SDS-Plus-Cordless hammer drill 18 V 3 Ah Li-ion w/o battery, w/o charger, incl. case
- 18 V
- Impact (max.) 2.6 J
- Max. drill bit Ø 26 mm
Technical specifications
- Idle speed (speed 1) 1200 min^-1
- Drilling performance in concrete 26 mm
- Product type
Cordless hammer drill
- Type
Battery-operated hammer drill, case
- Voltage
18 V
- Capacity (mAh, Ah)
3 Ah
- Technology
Li-ion
- No. of power packs included
0
- Blow count (max.)
5500 /min
- Impact (max.)
2.6 J
- Max. drill diameter
26 mm
- Tool holder
SDS-Plus
- Features
w/o battery
w/o charger
incl. case
- Weight
3.04 kg
- Length
310 mm
- Width
120 mm
- Height
218 mm
- Dim
(L x W x H) 310 x 120 x 218 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2895713 Einhell Professional TP-HD 18/26 Li BL - Solor Power X-Change Professional SDS-Plus-Cordless hammer drill 18 V 3 Ah Li-i
Information
Information 2895713 Einhell Professional TP-HD 18/26 Li BL - Solor Power X-Change Professional SDS-Plus-Cordless hammer drill 18 V 3 Ah Li-i
Warranty Terms
Warranty Terms 2895713 Einhell Professional TP-HD 18/26 Li BL - Solor Power X-Change Professional SDS-Plus-Cordless hammer drill 18 V 3 Ah Li-i
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required
- Brushless motor - more Power and longer running time
- 4 functions: Drilling/hammer drilling/chiseling with and without fixing
- Easy to use: 1 position switches for 4 functions
- High drilling power with simultaneous wireless freedom
- Finely dosed speed electronics for a pleasant working
- Pneumatic hammer action for very easy drilling in concrete
- Left-/right operation for screwing in and unscrewing screws
- Universal SDS-plus tool mount with semi-automatic mechanism
- Low vibration operation thanks to a shock-absorbing handle
- Ergonomic hand and additional handle with soft grip
- Additional hand grip securely fixed by ribbed
- Continuously adjustable drill depth stop made of solid metal
- With 6 bits. LED-light for illuminating the workplace
- Supplied in transport and storage case E-Box
Scope of delivery
- Case included.



















