
Number
Highlights & Details
Cordless jig-saw TP-JS 18/135 LI BL – Solo
- 18 V
- Upstroke (max.): 26 mm
Technical specifications
- Cutting depth in steel 10 mm
- Max. Oblique section 45 °
- Idle speed 0 - 3500 min^-1
- Product type
Cordless jigsaw
- Features
w/o battery
w/o charger
- Battery voltage
18 V
- Upstroke (max.)
26 mm
- Cutting depth (max.) (wood)
135 mm
- Cutting depth (plastic)
20 mm
- Cable length
0 cm
- Operating voltage
18 V
- Dim
(L x W x H) 212 cm x 77 mm x 217 mm
- Length
212 cm
- Width
77 mm
- Height
217 mm
- Weight
2.35 kg
- No. of power packs included
0
- Saw blade shaft
T shaft / one-tappet shaft/ EURO chuck
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015999 Einhell Professional TP-JS 18/135 Li BL - Solo Professional Cordless jigsaw 4321260 w/o battery, w/o charger 18 V No. of
Information
Information 3015999 Einhell Professional TP-JS 18/135 Li BL - Solo Professional Cordless jigsaw 4321260 w/o battery, w/o charger 18 V No. of
Warranty Terms
Warranty Terms 3015999 Einhell Professional TP-JS 18/135 Li BL - Solo Professional Cordless jigsaw 4321260 w/o battery, w/o charger 18 V No. of
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- High smoothness for exact cuts
- Switchable pendulum stroke for fast cuts
- Speed electronics for optimum tool management
- Tool-free saw-blade mounting
- With dust blowing function for the best view
- LED-light for illuminating the cut area
- Cut line indicator for exact cuts
- Stable aluminum base plate for less vibrations
- Integrated plastic sliding insert protects sensitive work pieces
- Parallel stop for exact and straight cuts
- With 6 bits. Tear protection for tear-proof cuts
- Soft start for high safety and protection of the motor












