
Number
Highlights & Details
Einhell cordless jigsaw TP-JST 18/135 Li BL - Solo
- Number of strokes (max.): 3500 /min
- Upstroke (max.): 26 mm
Technical specifications
- Stroke height 26 mm
- Saw blade width 0.8-1.7
- Mitre cut up to 45° (left and right)
- Product type
Cordless jigsaw
- Features
w/o charger
w/o battery
- Number of strokes (max.)
3500 /min
- Upstroke (max.)
26 mm
- Cutting depth (max.) (wood)
135 mm
- Cutting depth (plastic)
20 mm
- Cutting depth (max.) (aluminium)
10 mm
- Cable length
0 cm
- Operating voltage
18 V
- Dim
(L x W x H) 244 x 71 x 182 mm
- Length
244 mm
- Width
71 mm
- Height
182 mm
- Weight
1.96 kg
- No. of power packs included
0
- Saw blade shaft
T shaft / one-tappet shaft/ EURO chuck
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053842 Einhell Professional TP-JST 18/135 Li BL Cordless jigsaw 4321265 w/o charger, w/o battery No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 3053842 Einhell Professional TP-JST 18/135 Li BL Cordless jigsaw 4321265 w/o charger, w/o battery No. of power packs included 0
Warranty Terms
Warranty Terms 3053842 Einhell Professional TP-JST 18/135 Li BL Cordless jigsaw 4321265 w/o charger, w/o battery No. of power packs included 0
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Pure Power Brushless
- T-style handle for easy tool guiding via head
- High smoothness for exact cuts
- Lock switch for continuous operation
- LED-light for illuminating the cutting area
- Tool-free saw-blade mounting
Scope of delivery
- Cordless jigsaw
- 3x Saw blades.
- Exhaust adapter
- 90° adapter
- Parallel guide
- Shatterproof
- User manual.
System requirements
- Einhell Power X-change













