
Highlights & Details
Einhell Professional TP-MX 18-2 Li BL - Solo Professional Power X-Change 4258770 Paint and mortar stirrer 120 mm
- Member of the Power X-Change familyBrushless motorPure Power BrushlessCordless mixing2-speed drive
Technical specifications
- Idle speed 0-450/0-720 rpm-1
- Product type
Paint and mortar stirrer
- Stirrer attachment diameter
120 mm
- Stirrer attachment diameter (max.)
120 mm
- Tool holder
M14
- Cable length
0 mm
- Operating voltage
18 V
- Length
373 mm
- Weight
3.75 kg
- Idle speed
720 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859920 Einhell Professional TP-MX 18-2 Li BL - Solo Professional Power X-Change 4258770 Paint and mortar stirrer 120 mm
Information
Information 2859920 Einhell Professional TP-MX 18-2 Li BL - Solo Professional Power X-Change 4258770 Paint and mortar stirrer 120 mm
Warranty Terms
Warranty Terms 2859920 Einhell Professional TP-MX 18-2 Li BL - Solo Professional Power X-Change 4258770 Paint and mortar stirrer 120 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motor - more Power and longer running timePure Power BrushlessCordless mixing – whether at scaffold, in the shell or in the yard2-speed gearbox for a high torque and mixing
Scope of delivery
- With 6 bits. Mixer
- Spanners
















