
Number
Highlights & Details
Battery-wet dry vacuum cleaner TP-VC 36/30 S Auto-Solo
- Dust extraction without cable connectionSuction starts automaticallyMember of the Power X-Change familyTWIN-PACK technology
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Battery not included
Charger not included
- Operating voltage
36 V
- Material (container)
Stainless steel
- Collector
30 l
- Length
615 mm
- Width
485 mm
- Height
925 mm
- Dim
(L x W x H) 615 x 485 x 925 mm
- Weight
8.15 kg
- Factory colour
Red
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618469 Einhell Professional TP-VC 36/30 S Auto-Solo 2347143 Wet/dry vacuum cleaner 30 l Battery not included, Charger not inclu
Information
Information 2618469 Einhell Professional TP-VC 36/30 S Auto-Solo 2347143 Wet/dry vacuum cleaner 30 l Battery not included, Charger not inclu
Warranty Terms
Warranty Terms 2618469 Einhell Professional TP-VC 36/30 S Auto-Solo 2347143 Wet/dry vacuum cleaner 30 l Battery not included, Charger not inclu
Description
This text is machine translated.
Features
- Dust extraction without cable connection thanks to the connectivity function Suction starts automatically when the accumulator tool is started2 speeds (ECO/BOOST) for optimum battery useHigh suction power with simultaneous wireless freedomStainless steel container 30l, rust-free and stableBlow-connection for blowing out hard-to-reach placesLarge wheels and wheels for easy transportPractical accessory holder for clean storage and workingWater drain plug for draining the absorbed waterTelescopic pipe made of stainless steel (Ø 36mm) with air flow regulatorMember of the Power X-Change family, 2x18V battery requiredTWIN-PACK technology: 2x18V Power X-change batteries - more Power
Scope of delivery
- Incl. Foam filter
- Paper bag
- Pleated filter with cover
- 2.5 m hose
- Stainless steel telescopic suction pipe Ø 36mm
- Handle
- Combination nozzle
- Gap nozzle
- Pad nozzle
- Power tool adapter
- Transmitter
- Micro-USB charger cable














