
Highlights & Details
PXC Starter Kit 2x3 Ah & 30min PXC Kit
- Li-ion cells without memory effect
- Charging status through 3-stage display
- Dust, corrosion and mechanically protected housing
- Suitable for TWIN-PACK use in 36V applications
- Short charging times with the help of quick charging technology
- Permanent battery monitoring for optimum charging
Technical specifications
- Mains connection charger: 200-250 V; 50-60 HzOutput voltage of charger 20 VCharging time 1 hour.Max. Power 900 W
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
PXC-Starter-Kit 2x 3Ah & 30min PXC Kit
- Capacity (mAh, Ah)
3 Ah
- Technology
Li-ion
- for brands
Einhell
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
56 mm
- Width
105 mm
- Length
128 mm
- Weight
1660 g
- Dim
(L x W x H) 128 x 105 x 56 mm
- No. of power packs included
2
- Suitable for
alle Power X-Change Geräte
- Range of use
Universal
Documents & Downloads
Information
Information 2250930 Einhell 4512098 PXC-Starter-Kit 2x 3Ah & 30min PXC Kit Tool battery and charger 18 V 3 Ah Li-ion
Security datasheet
Security datasheet 2250930 Einhell 4512098 PXC-Starter-Kit 2x 3Ah & 30min PXC Kit Tool battery and charger 18 V 3 Ah Li-ion
Description
This text is machine translated.
Features
- Universally applicable for all Power X-Change devices
- Save money, protect the environment and flexibility in house and garden
- Longer working time and more power through 2x 18V batteries(=36V)
- Equipment Battery: The process-controlled battery management system ABS stands for max. safety, optimal device performance, runtime + life
- enables wireless freedom: No cable mess and free working
- Thanks to high-quality Li-ion cells no memory effect, low self-discharge and high, constant power
- Current charging status through 3-stage LED display
- Comfortable removal through recessed grip
- Dust, corrosion, And mechanically protected housing
- suitable for TWIN-PACK use in 36V applications
- Equipment Charger: Extremely space-saving thanks to compact design
- Short charging times with the help of quick charging technology
- Permanent battery monitoring for optimal charging
- Reactivation of deep discharged batteries through the Refresh mode
- Highest security in the face of intelligent charging management
- Current information about 6-fold status LED display
- User-friendly wall mounting thanks to integrated suspension eyes









