
Number
Einhell Jump Start - power bank CE-JS 12
Highlights & Details
- Battery indicator
- LED work light
- 12 V/200 A starting aid
- Jump start cable with fully insulated terminal clamps
- Overload protection
- Power supply for charging of consumers
- Speed charging connection
Technical specifications
- USB CONSUMER CONNECTION 5 V; 3 A.
- USB CONSUMER CONNECTION 5 V; 2 A.
- Consumer connection 12 V; 10 A.
- Consumer connection 19 V; 3.5 A.
- LiPo battery (Wh) 41.1
- Charging time 5h
- Dim
(L x W x H) 174 x 85 x 30 mm
- Product type
Quick start system
- Rechargeable via
100 - 240 V
- Type
CE-JS 12
- Batteries
1 pc(s)
- Features
2 x USB slot
SOC indicator
- Weight
1.1 kg
- Cable length
90 cm
- Capacity (mAh, Ah)
3700 mAh
- Width
85 mm
- Height
30 mm
- Length
174 mm
- Peak current (12 V)
400 A
- Jump start current (12 V)
200 A
- Built-in battery
LiPo
- Factory colour
Black
- Cable diameter (details)
8,37 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1856321 Einhell Quick start system CE-JS 12 1091521 Jump start current (12 V)=200 A 2 x USB slot, SOC indicator
User & Safety Instructions
User & Safety Instructions 1856321 Einhell Quick start system CE-JS 12 1091521 Jump start current (12 V)=200 A 2 x USB slot, SOC indicator
User & Safety Instructions 1856321 Einhell Quick start system CE-JS 12 1091521 Jump start current (12 V)=200 A 2 x USB slot, SOC indicator
Warranty Terms
Warranty Terms 1856321 Einhell Quick start system CE-JS 12 1091521 Jump start current (12 V)=200 A 2 x USB slot, SOC indicator
Description
This text is machine translated.
Features
- Powerful LiPo battery with 3700 mAh capacity
- Charge status indicator
- LED work light (continuous light, strobe light & SOS signal)
- 12V/200A jump-start device for empty/discharged vehicle batteries
- Starting aid for petrol engines up to 4000 ccm and diesel up to 2000 ccm
- Jump start cable with fully insulated terminal clamps and overload protection
- Mobile power supply for charging mobile phone, laptop, camera
- USB 5V / 2A - consumer connection and speed charging connection
Scope of delivery
- 1x Jump Start - power bank CE-JS 12/11x jump start cable1x USB adapter cable1x adapter cable with 9 different laptop adapters1x 230 V charging power supplyProtection and storage bag










