
Highlights & Details
Set consists of Power X-Change professional battery router/edge trimmer TP-RO 18 set Li BL - Solo and PXC-Starter-Kit 18V 4 Ah
- Lift height: 35 mm
Technical specifications
- Battery 18 V
- Lifting height (router) 35 mm
- Lifting height (palm router) 40 mm
- Idle speed 10000 - 30000 min^-1
- Collet 6 + 8 mm
- Max. Formed milling cutter 30 mm
- Product type
Router
- Features
incl. rechargeables
incl. charger
- Lifting height
35 mm
- Operating voltage
18 V
- Length
152 mm
- Width
97 mm
- Weight
1.34 kg
- Battery capacity
4.0 Ah
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414177 Einhell Router 4350410+4512042 incl. rechargeables, incl. charger
User & Safety Instructions
User & Safety Instructions 3414177 Einhell Router 4350410+4512042 incl. rechargeables, incl. charger
Information
Information 3414177 Einhell Router 4350410+4512042 incl. rechargeables, incl. charger
Information 3414177 Einhell Router 4350410+4512042 incl. rechargeables, incl. charger
Warranty Terms
Warranty Terms 3414177 Einhell Router 4350410+4512042 incl. rechargeables, incl. charger
Description
The PXC Starter-Kit is an ideal set for beginners to the Power X-Change-series. The set includes one rechargeable battery and a system charger of the innovative lithium-ion series. The modern technology of the Power X-Change system series offers more power and more endurance in a system that can be combined without limits: Each device in the PXC-system series in the garden and tools area can be operated with every PXC-battery. The charger can also be used universally. For PXC professionals the Starter-Kit is an extension of the inventory, in order to always have a full Akku "in Reserve". This saves considerable costs when purchasing. In addition, there is no more mess and chaos with different batteries and chargers for each individual unit. Maximum security is provided by the proactive battery management from Einhell. All important parameters are continuously monitored by the most modern components. The 3-stage LED system allows charging status to be checked quickly and easily at any time. These rechargeable batteries resist the normal self-discharge through the high-quality lithium-ion cells. The rubberized housing offers not only a high shock protection and good grip, the adjusted grip recesses provide for easy handling. Situational charging cycles not only ensure gentle charging and extended battery life during the charging process. It is also possible to charge the batteries during each charging status - without damaging the batteries. The intelligent charging management and the permanent monitoring of battery provide for optimum charging and highest security. The 6-stage charger system offers the latest information on the current battery status. The charger is equipped with integrated suspension eyes for wall mounting.
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required
- Brushless motor - more Power and longer running time
- Electronic speed control with high-performance motor
- Infinitely adjustable cutting depth with additional fine adjustment
- Can be used universally for all Power X-CHANGE devices
- Save money, protect the environment and have flexibility in house and garden
- Battery features:
- 7-in-1 ABS: The active battery management system
- 3-stage LED battery charging indicator
- Microprocessor constantly monitors parameters
- Soft charging at deep discharge and thus long life
- High-quality lithium-ion cells: Almost no self-discharge
- Rubberised housing provides a high shock protection and secure hold
- Recessed grip handle allows for ergonomic removal of the battery
- Charger features:
- 6-staged charging level indicator
- Prepared for wall mounting
- Intelligent charging management system for long battery life
- Permanent battery status check and corresponding battery charge
- Soft charging at deep discharge and thus long life
Scope of delivery
- With 6 bits. Copying sleeve
- Clamp 6 mm
- Clamp 8 mm
- Parallel guide
- Compass
- Spanners SW 22 and 13
- Router application
- Hand-milling application
- Fixing for parallel guide
- Protection shield for router
- Exhaust for router use
- Suction for manual milling attachment
- Bag
- Power X-Change battery
- Charger
What kind of Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















