
Number
Highlights & Details
Angle grinder TC-AG 18/115 Li (1x4.0Ah)
- 18 V
Technical specifications
- Charge time 80min
- Max. cutting depth 28 mm
- Product type
Cordless angle grinder
- Features
incl. rechargeables
incl. charger
- Voltage
18 V
- Capacity (mAh, Ah)
4.0 Ah
- Disc diameter
115 mm
- Cable length
0 cm
- Operating voltage
18 V
- No. of power packs included
1
- Max. separation depth
28 mm
- Mandrel thread
M14
- Length
290 mm
- Width
142 mm
- Height
108 mm
- Dim
(L x W x H) 290 x 142 x 108 mm
- Weight
1.65 kg
- Weight, information
without rechargeable battery
- Idle speed
8500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3324055 Einhell TC-AG 18/115 Li (1x4,0Ah) Power X-Change 4431133 Cordless angle grinder 115 mm incl. rechargeables, incl. charge
Information
Information 3324055 Einhell TC-AG 18/115 Li (1x4,0Ah) Power X-Change 4431133 Cordless angle grinder 115 mm incl. rechargeables, incl. charge
Information 3324055 Einhell TC-AG 18/115 Li (1x4,0Ah) Power X-Change 4431133 Cordless angle grinder 115 mm incl. rechargeables, incl. charge
Warranty Terms
Warranty Terms 3324055 Einhell TC-AG 18/115 Li (1x4,0Ah) Power X-Change 4431133 Cordless angle grinder 115 mm incl. rechargeables, incl. charge
Description
This text is machine translated.
Features
- Member of the Power X-Change family
- Lightest angle grinder in its class
- Soft-start and restart protection for increased user safety
- Overload protection for long life
- Changed air layout for better cooling and durability
- Very quiet running thanks to the decoupling of the motor and gear
- Robust aluminium gearboxes
- Slim design with ergonomic soft grip
- Additional handle can be mounted flexibly in 3 positions
- Recommendation for optimum results: 2.5 Ah rechargeable battery and higher
Scope of delivery
- Including 4 Ah rechargeable battery
- Charger
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser










