
Number
Einhell Power X-Change battery angle grinder TC-AG 18/115 Li-Solo
Highlights & Details
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
- Voltage
18 V
- Disc diameter
115 mm
- Cable length
0 cm
- Operating voltage
18 V
- No. of power packs included
0
- Max. separation depth
28 mm
- Mandrel thread
M14
- Length
290 mm
- Width
142 mm
- Height
108 mm
- Dim
(L x W x H) 290 x 142 x 108 mm
- Weight
1.65 kg
- Weight, information
without rechargeable battery
- Idle speed
8500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1692809 Einhell TC-AG 18/115 Li-Solo Power-X-Change 4431130 Cordless angle grinder 115 mm w/o battery, w/o charger 18 V
Warranty Terms
Warranty Terms 1692809 Einhell TC-AG 18/115 Li-Solo Power-X-Change 4431130 Cordless angle grinder 115 mm w/o battery, w/o charger 18 V
Description
This text is machine translated.
Features
- Member of the Power X-Change familyLightest angle grinder in its classSoft-start and restart protection for increased user safetyOverload protection for long lifeChanged air layout for better cooling and durability
Scope of delivery
- 1x cordless angle grinder TC-AG 18/115 L.
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser













