
Number
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
Only 9 Piece(s) available
Highlights & Details
DOUBLE GRINDER TC-BG 150 B
- Adjustable work attachmentsSpark-protective safety glassesMetallic compact designBall-raced shafts
Technical specifications
- POWER CONSUMPTION 185 W S1 | 350 W S6 15%Idling speed 2980 min/1Circumference speed 35 m/s.Protection class: I
- Product type
Twin wheel bench grinder
- Features
w/o battery
350 W
- Grinding disc Ø
150 mm
- Grinding disc width
20 mm
- Recess diameter
32 mm
- Grit size
36
- Operating voltage
240 V
- Dim
(L x W) 330 mm x 206 mm
- Length
330 mm
- Width
206 mm
- Weight
7.9 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859923 Einhell TC-BG 150 B 4412634 Twin wheel bench grinder 350 W 150 mm
Information
Information 2859923 Einhell TC-BG 150 B 4412634 Twin wheel bench grinder 350 W 150 mm
Warranty Terms
Warranty Terms 2859923 Einhell TC-BG 150 B 4412634 Twin wheel bench grinder 350 W 150 mm
Description
The TC-BG 150 B double sander is the ideal tool for coarse and fine grinding work and shape corrections. Thanks to its powerful motor of 350 W, it loops various materials. The double-grinding machine is also ideal for polishing and sharpening tasks, and thanks to the brush wheel, for removing rust from metals, and for cleaning e.g. files. The large work-runs are adjustable and thus Ideal can be adapted to the respective task. The ball-bearing shaft is free of play and enables precise working. The protective hoods closed on the sides offer security. Thanks to its four rubber feet, the sanding pad has a secure and low-vibration stand. The spark-guard glasses can be easily adjusted without tools. The robust metallic compact design provides for a long life. The grinding machine is equipped with a coarse grinding disc and a brush disc. This means that not only strong shape corrections can be made, but also new joints.
This text is machine translated.
This text is machine translated.
Features
- Powerful 350 W motor for various types of grinding workLarge, adjustable work padsTool-free adjustable spark protecting glassesRobust metallic compact design for long lifeBall-bearing shaft for precision work
Scope of delivery
- With 6 bits. Grinding disc K36
- Brush wheel





















