
Number
Rechargeable battery-operated stapler 3.6 Li
Highlights & Details
- 3.6 V
- Impact number 30/min
- level indicator
- lithium ion technology
Technical specifications
- Charging time 5 hours
- Product type
Battery-powered stapler
- Voltage
3.6 V
- Capacity (mAh, Ah)
1300 mAh
- Staple type
Type 53
- Staple length
6 - 14 mm
- Blow count (max.)
30 /min
- Technology
Li-ion
- Cable length
0 mm
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 1487376 Einhell TC-CT 3,6 Li 4257880 Battery-powered stapler Staple type Type 53 Staple length 6 - 14 mm
Security datasheet
Security datasheet 1487376 Einhell TC-CT 3,6 Li 4257880 Battery-powered stapler Staple type Type 53 Staple length 6 - 14 mm
Warranty Terms
Warranty Terms 1487376 Einhell TC-CT 3,6 Li 4257880 Battery-powered stapler Staple type Type 53 Staple length 6 - 14 mm
Description
Features
- Wireless tacker freedom thanks to 3.6 V lithium-ion battery
- Thanks to its compact size for all applications can be used flexibly
- Safety latch bracket release only in working position possible
- ergonomic hand grip for fatigue-free working
- thanks to soft-grip pads safe and comfortable handling. Clearly visible magazine level indication
- Convenient charging status display.
Scope of delivery
- 1000 staples
- Charger
- Metal box.









