
Technical specifications
- Mains connection 100 - 400 V, 50/50 Hz
- Product type
SMAW kit
- Feature
incl. accessories
- Welding current (min.)
55 A
- Welding current (max.)
160 A
- Welding current (range)
55 - 160 A
- Electrode diameter
1.6 mm - 4 mm
- Fused
16 A
- Open circuit voltage (OCV)
48 V
- Length
480 mm
- Width
280 mm
- Height
356 mm
- Dim
(L x W x H) 480 x 280 x 356 mm
- Weight
20.45 kg
Documents & Downloads
Datasheet
Datasheet 1628430 Einhell TC-EW 160 D SMAW kit 55 - 160 A incl. accessories
User & Safety Instructions
User & Safety Instructions 1628430 Einhell TC-EW 160 D SMAW kit 55 - 160 A incl. accessories
User & Safety Instructions 1628430 Einhell TC-EW 160 D SMAW kit 55 - 160 A incl. accessories
Warranty Terms
Warranty Terms 1628430 Einhell TC-EW 160 D SMAW kit 55 - 160 A incl. accessories
Description
Features
- Infinitely variable welding current
- Thermal guard with control light
- Fan cooled
- Mobile
- Ground clamp
- Electrode holder
- 2 mains connection cable 230 V | 400 V.







