
Number
Highlights & Details
Cordless jig-saw TC-JS 18/70 LI (1x2.5Ah)
- 18 V
- Number of strokes (max.): 2700 /min
- Upstroke (max.): 20 mm
Technical specifications
- Max. Oblique section 45 °
- Charge time 50min
- Mains connection of the charger 200-250 V | 50-60 Hz
- Product type
Cordless jigsaw
- Battery voltage
18 V
- Battery capacity
2.5 Ah
- Number of strokes (max.)
2700 /min
- Upstroke (max.)
20 mm
- Cutting depth (max.) (wood)
70 mm
- Cutting depth (plastic)
10 mm
- Cutting depth (max.) (aluminium)
8 mm
- Cable length
0 cm
- Dim
(L x W x H) 242 x 78 x 204 mm
- Length
242 mm
- Width
78 mm
- Height
204 mm
- Weight
2.12 kg
- No. of power packs included
1
- Technology
Li-ion
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3324053 Einhell TC-JS 18/70 Li (1x2,5Ah) Power X-Change Cordless jigsaw 4321280 18 V 2.5 Ah No. of power packs included 1
Information
Information 3324053 Einhell TC-JS 18/70 Li (1x2,5Ah) Power X-Change Cordless jigsaw 4321280 18 V 2.5 Ah No. of power packs included 1
Warranty Terms
Warranty Terms 3324053 Einhell TC-JS 18/70 Li (1x2,5Ah) Power X-Change Cordless jigsaw 4321280 18 V 2.5 Ah No. of power packs included 1
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- High smoothness for exact cuts
- Speed control for adjusting the material
- Pendulum action function for fast sawing progress
- Tool-free change of saw blades
- Dust blow-off function for the best view
- Integrated plastic sliding inlay protects the work piece
- Allen key for adjusting cutting angle up to 45°
Scope of delivery
- Incl. 1 jigsaw blades for wood
- Exhaust adapter
- Shatterproof
- Allen key
- 2.5 Ah rechargeable battery
- Charger












