
Number
Cordless jig-saw TC-JS 18 LI Solo
Highlights & Details
- 18 V
- Number of strokes (max.): 2700 /min
- Upstroke (max.): 20 mm
Technical specifications
- Cutting depth in steel: 8 mm
- Max. Oblique section 45°
- Tool-free change of saw blades: Yes
- Product type
Cordless jigsaw
- Features
incl. accessories
w/o battery
w/o charger
- Battery voltage
18 V
- Number of strokes (max.)
2700 /min
- Upstroke (max.)
20 mm
- Cutting depth (max.) (wood)
70 mm
- Cutting depth (plastic)
10 mm
- Cable length
0 cm
- Dim
(L x W x H) 196 x 75 x 207 mm
- Length
196 mm
- Width
75 mm
- Height
207 mm
- Weight
1620 g
- Weight, information
without rechargeable battery
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290203 Einhell TC-JS 18 Li - Solo Power X-Change Cordless jigsaw 4321209 incl. accessories, w/o battery, w/o charger 18 V No. o
Information
Information 2290203 Einhell TC-JS 18 Li - Solo Power X-Change Cordless jigsaw 4321209 incl. accessories, w/o battery, w/o charger 18 V No. o
Warranty Terms
Warranty Terms 2290203 Einhell TC-JS 18 Li - Solo Power X-Change Cordless jigsaw 4321209 incl. accessories, w/o battery, w/o charger 18 V No. o
Description
This text is machine translated.
Features
- Member of the Power X-Change family
- High smoothness for exact cuts
- Switchable pendulum stroke for fast cuts
- Tool-free universal saw-blade mounting
- With dust blowing function for the best view
- Integrated plastic sliding insert protects sensitive work pieces
Scope of delivery
- With 6 bits. Saw blade for wood
- Plastic sliding shoe
- Dust vacuuming











