
Number
Battery-operated multi-purpose tool TC-MG 18 Li Solo
Highlights & Details
- Magnetic tool holder
- Speed electronics
- 12-way adjustable tool holder
- Vibration-decoupled battery mounting
- Softgrip
Technical specifications
- Product type
Cordless multifunction tool
- Idle oscillation rate
11000 - 20000 /min
- Cable length
0 mm
- No. of power packs included
0
- Dim
(L x W x H) 250 x 61 x 75 mm
- Length
250 mm
- Width
61 mm
- Height
75 mm
- Weight
880
- Idle speed
11000 - 20000 unece.unit.RPM
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2188163 Einhell TC-MG 18 Li-Solo Power X-Change 4465170 Cordless multifunction tool No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 2188163 Einhell TC-MG 18 Li-Solo Power X-Change 4465170 Cordless multifunction tool No. of power packs included 0
User & Safety Instructions 2188163 Einhell TC-MG 18 Li-Solo Power X-Change 4465170 Cordless multifunction tool No. of power packs included 0
Warranty Terms
Warranty Terms 2188163 Einhell TC-MG 18 Li-Solo Power X-Change 4465170 Cordless multifunction tool No. of power packs included 0
Description
This text is machine translated.
Features
- Member of the Power X-Change familyComfortable changing of accessories thanks to magnetic tool holderSpeed electronics for material & user-friendly workVibration-isolated battery mount for vibration reductionSafe and pleasant working thanks to soft grip
Scope of delivery
- With 6 bits. Delta sanding plate
- Scraper
- HCS dip saw blade
- HSS segment saw blade
- 9 triangular abrasive paper (3x P60/3x P80/3x P120)
















