
Highlights & Details
Einhell miter saw TC-SM 2531/2 U
- 1900 W
- Cutting depth (max.) (45°/ 90° ): 210 mm/310 mm
Technical specifications
- Product type
Chop and mitre saw
- Saw blade diameter
254 mm
1900 W
- Operating voltage
240 V
- Cutting depth (max.) (45°)
210 mm
- Cutting depth (max.) (90°)
310 mm
- Dim
(L x W x H) 710 mm x 700 mm x 1145 m
- Length
710 mm
- Width
700 mm
- Height
1145 m
- Weight
17.755 kg
- Content
1 pc(s)
- Idle speed
4800 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2336507 Einhell TC-SM 2531/2 U Chop and mitre saw 254 mm 1900 W
User & Safety Instructions 2336507 Einhell TC-SM 2531/2 U Chop and mitre saw 254 mm 1900 W
Warranty Terms
Warranty Terms 2336507 Einhell TC-SM 2531/2 U Chop and mitre saw 254 mm 1900 W
Description
This text is machine translated.
Features
- Supporting frame for stable stand and pleasant working height (84 cm)Built-in pull function for wide workpieces up to 310 mmThe integrated laser allows for fast, accurate cutsTurntable with precise angle setting for angled cutsInclinable saw head toward left for miter cuts
Scope of delivery
- 1x miter saw TC-SM 2531/2 U1x dust bag
What kind of Chopsaws & Mitre Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












