
Number
Einhell TC-SM 2534/1 dual pull-chop miter saw
Highlights & Details
- 2100 W
- Cutting depth (max.) (45°/ 90° ): 240 mm/340 mm
Technical specifications
- Product type
Chop and mitre saw
- Saw blade diameter
250 mm
2100 W
- Operating voltage
240 V
- Cutting depth (max.) (45°)
240 mm
- Cutting depth (max.) (90°)
340 mm
- Dim
(L x W x H) 495 mm x 860 mm x 605 m
- Length
495 mm
- Width
860 mm
- Height
605 m
- Number of cogs
48
- Weight
14.3 kg
- Content
1 pc(s)
- Idle speed
4000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2336483 Einhell TC-SM 2534/1 Dual Chop and mitre saw 250 mm 2100 W
User & Safety Instructions
User & Safety Instructions 2336483 Einhell TC-SM 2534/1 Dual Chop and mitre saw 250 mm 2100 W
Information
Information 2336483 Einhell TC-SM 2534/1 Dual Chop and mitre saw 250 mm 2100 W
Warranty Terms
Warranty Terms 2336483 Einhell TC-SM 2534/1 Dual Chop and mitre saw 250 mm 2100 W
Description
This text is machine translated.
Features
- Integrated pull-function for broad workpieces up to 340 mmTurntable with precise angle setting for angled cutsInclinable saw head toward left and right for miter cutsIncluding laser (mains-operated) for a precise cutting guideSupports for processing long workpiecesWorkpiece stop with rails that can be moved to the left and right
Scope of delivery
- 1x TC-SM 2534/1 dual pull-chop miter saw 1x dust bag












