The Einhell stationary TC-SP 204/2 planer machine is a high-quality, solid machine with 1,500 watts power for precise, rapid Dick planing and dressing. With its high performance, the machine maintains the speed of the blade shaft at a constant high speed of up to 9,000 revolutions per minute and thus ensures optimum plane results. A comfortable handling makes possible the Dick-planing with extendable output bar and a 6 m/min fast, automatic feed. The material removal can be adjusted thanks to height adjustment up to 3 mm for dressing and 2 mm for Dick plane fine by crank handle. The planer is supplied with two long-life HSS plane blades. With a passage height of up to 120 mm and a passage width of 204 mm, the machine is suitable for machining boards, strips or smaller beams. In order to keep the work splat z clean, an exhaust, for example, can be connected to the Ø 100 mm suction adapter. The flat dressing table is made of sturdy aluminum and equipped with a stroke to 45°. The necessary stability apart from a solid design is provided by the vibration-absorbing adjustable base. For maximum safety, the machine has an overload switch and a zero voltage switch to prevent accidental start-up of the machine after power failure.
This text is machine translated.