
Number
Highlights & Details
Tile cutting machine TC-TC 800
- Stainless steel table with angle scale (0 - 45°)
- Integrated water tank for water cooling of the saw blade
- Non-slip feet for a secure hold
Technical specifications
- Max. Power (S2): 800 W.
- Cutting disc swivel range 45°
- Protection class: IPx4
- Product type
Tile cutter
- Saw blade diameter
18 mm
- Bore Ø
25.4 mm
- Operating voltage
240 V
- Cutting depth (max.) (45°)
14 mm
- Cutting depth (max.) (90°)
34 mm
- Table dimensions
395 x 385 mm
- Length
38.5 cm
- Width
39.6 cm
- Height
25.5 cm
- Dim
(L x W x H) 38.5 x 39.6 x 25.5 cm
- Weight
8.55 kg
- Idle speed
2950 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1909914 Einhell TC-TC 800 Tile cutter 18 mm 25.4 mm 240 V
User & Safety Instructions 1909914 Einhell TC-TC 800 Tile cutter 18 mm 25.4 mm 240 V
User & Safety Instructions 1909914 Einhell TC-TC 800 Tile cutter 18 mm 25.4 mm 240 V
Warranty Terms
Warranty Terms 1909914 Einhell TC-TC 800 Tile cutter 18 mm 25.4 mm 240 V
Description
This text is machine translated.
Features
- Tilt able stainless steel table with angle scale (45 °)Integrated water tank for water cooling of the saw-bladeNon-slip stand for secure holdParallel stop with scale for exact straight cutsAdjustable (-45° 45°) angle stop for miter cutsCarry handle for easy transportation
Scope of delivery
- 1x Tiles cutting machine TC-TC 8001x cutting disc







