
Highlights & Details
TABLE CIRCULAR SAW TC-TS 315 U
- Table extension
- Transparent saw blade protection
- Handles and wheels on the base frame
- Up to 45° tilt
- Height-adjustable saw blade
Technical specifications
- Product type
Table saw
- Saw blade diameter
315 mm
- Power S1
2000 W
- Power S6
2000 W
- Operating voltage
240 V
- Cutting depth (max.) (45°)
55 mm
- Cutting depth (max.) (90°)
85 mm
- No. of cogs (details)
40
- Table dimensions
800 x 550 mm
- Length
1636 mm
- Width
668 mm
- Height
1047 cm
- Dim
(L x W x H) 1636 mm x 668 mm x 1047 cm
- Weight
52.64 kg
- Idle speed
2950 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2336504 Einhell TC-TS 315 U Table saw 315 mm 240 V
User & Safety Instructions 2336504 Einhell TC-TS 315 U Table saw 315 mm 240 V
User & Safety Instructions 2336504 Einhell TC-TS 315 U Table saw 315 mm 240 V
Information
Information 2336504 Einhell TC-TS 315 U Table saw 315 mm 240 V
Warranty Terms
Warranty Terms 2336504 Einhell TC-TS 315 U Table saw 315 mm 240 V
Description
This text is machine translated.
Features
- Table extension for easy handling of long work piecesTransparent saw-blade protection with direct view of the cutHandles and wheels on the base for easy saw mobilitySaw blade can be adjusted up to 45° for miter cutsIn the height adjustable saw blade for a safe workStable and long parallel stop for precise cutting of seams
Scope of delivery
- With 6 bits. Vice
- Slide block
- Exhaust adapter






