
Einhell wet/dry cleaner TC-VC 1820 S
Highlights & Details
- 20 l stainless steel tank
- 36 mm hose system
- Blowing connection
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Blower
- Operating voltage
230 V
- Power consumption (P1)
1250 W
- Power (P2)
1250 W
- Power socket
No
- Material (container)
Stainless steel
- Collector
20 l
- Weight
4.22 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1461620 Einhell TC-VC 1820 S 2342167 Wet/dry vacuum cleaner 1250 W 20 l Blower
User & Safety Instructions
User & Safety Instructions 1461620 Einhell TC-VC 1820 S 2342167 Wet/dry vacuum cleaner 1250 W 20 l Blower
User & Safety Instructions 1461620 Einhell TC-VC 1820 S 2342167 Wet/dry vacuum cleaner 1250 W 20 l Blower
Warranty Terms
Warranty Terms 1461620 Einhell TC-VC 1820 S 2342167 Wet/dry vacuum cleaner 1250 W 20 l Blower
Description
This text is machine translated.
Features
- Stainless steel container 20 l, rust-free and stableBlow-connection for blowing out hard-to-reach places4 wheels for good mobilityPractical accessory holder for clean storage and workingCable holder integrated at the casing
Scope of delivery
- 1x Wet-Dry Vacuum Cleaner TC-VC 1820 S1x Suction hose 1.5 m1x 3tlg. Extension tube1x Foam filter1x dirt collecting bag1x Combi nozzle1x crevice tool1x upholstery nozzle1x Metal connection pipe









