
Highlights & Details
Wet and dry vacuum cleaner TC-VC 1930 SA
- Integrated Device socket with switch-off delay
Technical specifications
- Suction power: 190 mbar
- Product type
Wet/dry vacuum cleaner
- Operating voltage
230 V
- Power consumption (P1)
1500 W
- Power (P2)
1500 W
- Power socket
Yes
- Material (container)
Stainless steel
- Collector
30 l
- Max. cable length
4 m
- Length
400 mm
- Width
390 mm
- Height
550 mm
- Dim
(L x W x H) 400 x 390 x 550 mm
- Weight
5.8 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1340471 Einhell TC-VC 1930 SA 2342190 Wet/dry vacuum cleaner 1500 W 30 l
Warranty Terms
Warranty Terms 1340471 Einhell TC-VC 1930 SA 2342190 Wet/dry vacuum cleaner 1500 W 30 l
Description
The Einhell wet-dry vacuum cleaner TC-VC 1930 SA is a 1,500 watt powerful tool for deep and thorough cleaning tasks. A wet-dry vacuum cleaner provides careful service for all types of water-resistant surfaces. In the household, in carpets or fixed textiles, tiles or all types of open-pore tiles, a simple surface treatment often does not help. The interior of all types of motor vehicles can also be cleaned with a wet-dry vacuum cleaner up to the textile tips, seats and skies as well as carpets and paneling. Einhell wet/dry vacuum cleaner is equipped with a stainless steel container with a 30 liter capacity and a stable stainless steel container. A water drain screw is integrated for easy emptying of the tank. The hose system with Ø 36 mm offers high air and dirt throughput. The blowing connection is used to blow out hard-to-reach places, for example in angled corners or behind solid cabinets. Large wheels and rollers ensure easy transport and flexibility in operation. In addition, an automatic device socket is integrated in the housing for the connection of power tools. The practical accessory holder and the cable holder on the housing bring order in the use. Included in the delivery is a 2.50m plastic suction hose with two-piece extension tube, the combination nozzle for carpet and smooth floors as well as a crevice nozzle and also the foam filter and the folding filter for immediate start-up.
This text is machine translated.
This text is machine translated.
Features
- Stainless steel container 30 l, rust-free and stableBlow-connection for blowing out hard-to-reach placesLarge wheels and wheels for easy transportPractical accessory holder for clean storage and workingCable holder integrated in the casingAutomatic device socket
Scope of delivery
- 1x Wet-Dry Vacuum Cleaner TC-VC 1930 SA1x 2tlg. Extension tube1x crevice tool1x Combi nozzle1x suction hose 2.5 m1x Folding filter1x Foam filter
Hints
When vacuum up larger quantities of fine dust, electrostatic charges.
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















