
Number
Total (€ 77.30 / piece)
€ 77.30
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Wet-DRY GRINDER TC-WD 200/150
- Robust metal compact design4 rubber feet for low vibration stand
Technical specifications
- Product type
Dry and wet sander
250 W
- Grinding disc Ø
150 mm
200 mm
- Grinding disc width
20 mm
40 mm
- Grit size
36
200
- Dim
(L x W) 39.9 cm x 25.8 cm
- Length
39.9 cm
- Width
25.8 cm
- Weight
9.1 kg
- Idle speed
2980 U/min
134 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542578 Einhell TC-WD 200/150 4417242 Dry and wet sander 250 W 150 mm, 200 mm
Information
Information 2542578 Einhell TC-WD 200/150 4417242 Dry and wet sander 250 W 150 mm, 200 mm
Warranty Terms
Warranty Terms 2542578 Einhell TC-WD 200/150 4417242 Dry and wet sander 250 W 150 mm, 200 mm
Description
The wet/dry sander TC-WD 200/150 is a practical combination, can be used for wet and dry grinding and is therefore ideal for home and hobby craftsmen. The grinder can be used to sharpen blades of any kind, drill, scissors or knife. The robust metal compact design ensures the long life of the sander and the large water tank is made of corrosion-free material. Large, adjustable work supports support in the different application areas, precise results are made possible by the backlash-free, ball-bearing shafts. Safety is ensured by the spark protection glass that can be set without tools and the protective covers closed on the sides. Four rubber feet dampen vibrations and ensure a secure, stable position in use.
This text is machine translated.
This text is machine translated.
Features
- Can be used for wet and dry sanding4 rubber feet for a secure, low-vibration standRobust metal compact design for long lifeAdjustable spark-protection glass, completely without toolsLarge, adjustable work surface for different applicationsLarge, corrosion-free water tankZero-clearance ball-bearing shafts enable precise workingProtective hoods closed on the sides for safe working
Scope of delivery
- Incl. Coarse grinding disc
- Fine-grained wet grinding disc

















