
Number
Highlights & Details
Einhell cordless angle drill TE-AD 18 Li - Solo
- 0 W
- Max. drill bit Ø 10 mm
Technical specifications
- Max. Torque hard 45 Nm
- Product type
Angle drill
- Features
w/o battery
w/o charger
0 W
- Voltage
18 V
- Capacity (mAh, Ah)
0 mAh
- Load speed
110 U/min
- Transmission type
1-speed
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
0,8 - 10 mm
- Max. drill diameter
10 mm
- Functions
Stepless speed control
- Cable length
0 mm
- Operating voltage
18 V
- Length
107 mm
- Width
61 mm
- Height
295 mm
- Weight
1.65 kg
- Idle speed
1100 U/min
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3053826 Einhell TE-AD 18 Li 1-speed-Angle drill 0 W 18 V w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3053826 Einhell TE-AD 18 Li 1-speed-Angle drill 0 W 18 V w/o battery, w/o charger
Warranty Terms
Warranty Terms 3053826 Einhell TE-AD 18 Li 1-speed-Angle drill 0 W 18 V w/o battery, w/o charger
Description
This text is machine translated.
Scope of delivery
- Battery-operated angle drill/screwdriver
- User manual.
System requirements
- Einhell Power X-change









