
Number
Einhell angle grinder TE-AG 125/750
Highlights & Details
- 750 W 230 V
Technical specifications
- Product type
Angle grinder
750 W
- Voltage
230 V
- Disc diameter
125 mm
- Cable length
0 mm
- Length
312 mm
- Width
277 mm
- Height
106 mm
- Dim
(L x W x H) 312 x 277 x 106 mm
- Weight
1.85 kg
- Idle speed
12000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2188140 Einhell TE-AG 125/750 4430880 Angle grinder 125 mm 750 W 230 V
User & Safety Instructions
User & Safety Instructions 2188140 Einhell TE-AG 125/750 4430880 Angle grinder 125 mm 750 W 230 V
User & Safety Instructions 2188140 Einhell TE-AG 125/750 4430880 Angle grinder 125 mm 750 W 230 V
Warranty Terms
Warranty Terms 2188140 Einhell TE-AG 125/750 4430880 Angle grinder 125 mm 750 W 230 V
Description
This text is machine translated.
Features
- Disc protection with quick adjustmentSpindle lock for easy change of discsLow vibration operationRobust and flat metal gear headAdditional hand grip and main grip with soft gripAdditional handle can be mounted flexibly in 3 positions
Scope of delivery
- 1x angle grinder TE-AG 125/7501x cutting disc protection
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser















