
Number
Highlights & Details
Einhell cordless angle grinder TE-AG 18/115-2 Li - Solo
- 0 W 18 V
Technical specifications
- Max. disc diameter 115 mm
- Grinding disc 115 x 22 mm
- Cutting disc 115 x 22 mm
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
0 W
- Voltage
18 V
- Capacity (mAh, Ah)
0 mAh
- Disc diameter
115 mm
- Washer inside diameter
22 mm
- Cable length
0 cm
- Operating voltage
18 V
- No. of power packs included
0
- Max. separation depth
115 mm
- Mandrel thread
M14
- Length
296 mm
- Width
241 mm
- Height
113 mm
- Dim
(L x W x H) 296 x 241 x 113 mm
- Weight
1.72 kg
- Idle speed
8500 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053836 Einhell TE-AG 18/115-2 Li 4431166 Cordless angle grinder 115 mm w/o battery, w/o charger 0 W 18 V 0 mAh
User & Safety Instructions
User & Safety Instructions 3053836 Einhell TE-AG 18/115-2 Li 4431166 Cordless angle grinder 115 mm w/o battery, w/o charger 0 W 18 V 0 mAh
Warranty Terms
Warranty Terms 3053836 Einhell TE-AG 18/115-2 Li 4431166 Cordless angle grinder 115 mm w/o battery, w/o charger 0 W 18 V 0 mAh
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Soft-start and restart protection for increased user safety
- Disc protection with quick adjustment for flexible working
- Additional handle can be mounted flexibly in 2 positions
- Overload protection for protection against overheating
- Supporting surface with elevation for safe storage of the device
- Cut-off protection included - fitted for a wide range of uses
Scope of delivery
- Battery-operated angle grinder
- Additional handle
- Cut-off protection
- User manual.
System requirements
- Einhell Power X-change
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser









