
Number
Highlights & Details
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
incl. rechargeables
incl. charger
- Voltage
18 V
- Capacity (mAh, Ah)
4 Ah
- Disc diameter
125 mm
- No. of power packs included
1
- Max. separation depth
33 mm
- Mandrel thread
M14
- Length
317 mm
- Width
249 mm
- Height
125 mm
- Dim
(L x W x H) 317 x 249 x 125 mm
- Weight
2.32 kg
- Idle speed
8500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532239 Einhell TE-AG 18/125-2 Li (1x4,0 Ah) 4431190 Cordless angle grinder 125 mm incl. rechargeables, incl. charger 18 V 4 Ah
Warranty Terms
Warranty Terms 3532239 Einhell TE-AG 18/125-2 Li (1x4,0 Ah) 4431190 Cordless angle grinder 125 mm incl. rechargeables, incl. charger 18 V 4 Ah
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser














