
Number
Highlights & Details
Einhell cordless universal saw TE-AP 18/13 Li - Solo
- Member of the Power X-Change family, 1x 18 V battery required
- Versatile uses: Construction site - workshop - garden
- Tool-free change of saw blades for quick use
- Especially compact design for easy handling
- Light, handy design, also for one-handed work
Technical specifications
- Maximum saw blade width 1.6 mm
- Number of saw blades: 2
- Speed electronics: Yes (continuous)
- Switching lock: Yes
- Idle speed 3000 1 rpm
- Motor type: Brush motor
- Saw blade intake max. 1.6 mm
- Saw blade intake min.: 0.6 mm
- Product type
Cordless all-purpose cutter
- Features
w/o battery
w/o charger
incl. accessories
- Battery voltage
18 V
- Number of strokes (max.)
3000 /min
- Upstroke (max.)
13 mm
- Cutting depth (max.) (wood)
50 mm
- Cutting depth (max.) (steel)
4 mm
- Cable length
0 cm
- Content
1 pc(s)
- Weight
1.13 kg
- No. of power packs included
0
- Technology
Li-ion
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364086 Einhell TE-AP 18/13 Li - Solo Cordless all-purpose cutter 4326315 w/o battery, w/o charger, incl. accessories 18 V
Information
Information 3364086 Einhell TE-AP 18/13 Li - Solo Cordless all-purpose cutter 4326315 w/o battery, w/o charger, incl. accessories 18 V
Warranty Terms
Warranty Terms 3364086 Einhell TE-AP 18/13 Li - Solo Cordless all-purpose cutter 4326315 w/o battery, w/o charger, incl. accessories 18 V
Description
This text is machine translated.
Features
- Ergonomic handling with optimum grip thanks to Softgrip
Scope of delivery
- 1x saw blade for wood;1x saw blade for metal;Inner hexagonal key
System requirements
- Einhell Power X-change











