
Number
Highlights & Details
Einhell Power X-Change battery band file TE-BF 18 Li-solo
- Tape speed (range): 250 - 1700 m/min
Technical specifications
- Tape speed 250-1700 m/min
- Handle diameter 40 mm
- Width 1 Sanding belt 13 mm
- Width 2 Sanding belt 9 mm
- Swivel range for grinding arm: 90 °
- Product type
Cordless belt sander
- Features
incl. accessories
w/o battery
w/o charger
- Belt width
13 mm
- Belt length
457 mm
- Tape speed
250 - 1700 m/min
- Cable length
0 cm
- No. of power packs included
0
- Operating voltage
18 V
- Length
512 mm
- Weight
1.13 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053834 Einhell TE-BF 18 Li-Solo Akku-Bandfeile 4461000 Cordless belt sander incl. accessories, w/o battery, w/o charger Belt wi
User & Safety Instructions
User & Safety Instructions 3053834 Einhell TE-BF 18 Li-Solo Akku-Bandfeile 4461000 Cordless belt sander incl. accessories, w/o battery, w/o charger Belt wi
Warranty Terms
Warranty Terms 3053834 Einhell TE-BF 18 Li-Solo Akku-Bandfeile 4461000 Cordless belt sander incl. accessories, w/o battery, w/o charger Belt wi
Description
This text is machine translated.
Features
- Variable control of the sanding belt speed
- Rugged low-profile housing made of solid metal
- Tool-free sanding belt adjustment directly on the sanding arm
- Member of the Power X-Change family, 1x 18V battery is required
- 90° swiveling grinding arm for adaptation to each working position
- Two easily replaceable sliding arms for a variety of tasks
- Narrow grinding arm for narrow spaces and filigree work
- Wide grinding arm for larger, flat surfaces
Scope of delivery
- Einhell cordless band file
- 2x Sanding arm
- 12x sanding belt
- Bag
- User manual.
System requirements
- Einhell Power X-Change battery











