
Number
Battery-operated impact drill screwdriver TE-CD 18/2 Li-i +22 (1x2.5 Ah)
Highlights & Details
- Member of the Power X-Change family2-speed drive
Technical specifications
- Product type
Cordless impact driver
- Operating voltage
18 V
- Blow count (max.)
18750 /min
- Transmission type
2-speed
- Weight
1.14 kg
- Tool holder
13 mm keyless drill chuck
- Drill chuck clamping range
2 - 13 mm
- Features
incl. 22-pcs accessory set
incl. charger
incl. rechargeables
- Torque (max.)
44 Nm
- No. of power packs included
1
- Technology
Li-ion
- Max. torque
44 Nm
- Capacity (mAh, Ah)
2.5 Ah
- Idle speed
0 - 1250 U/min
- Width
7.5 cm
- Height
19.5 cm
- Length
21.5 cm
- Quick tool exchange
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542587 Einhell;TE-CD 18/2 Li-i +22 (1x2,5 Ah);2-speed- Cordless impact driver;incl. 22-pcs accessory set, incl. charger, incl.
Information
Information 2542587 Einhell;TE-CD 18/2 Li-i +22 (1x2,5 Ah);2-speed- Cordless impact driver;incl. 22-pcs accessory set, incl. charger, incl.
Warranty Terms
Warranty Terms 2542587 Einhell;TE-CD 18/2 Li-i +22 (1x2,5 Ah);2-speed- Cordless impact driver;incl. 22-pcs accessory set, incl. charger, incl.
Description
This text is machine translated.
Features
- Member of the Power X-Change family2-speed drive for powerful screwing and quick drillingIncluded hammer drill function for joint-protecting workSingle cover keyless drill chuckAutomatic spindle lock for quick tool changeTorque-slip coupling for sensitive workErgonomic soft grip for comfortable workingLED light for illuminating the work area
Scope of delivery
- Incl. 2.5 Ah PXC battery
- quick charger
- Case E-Box Basic
- Bit and drill set with 22 parts
- Belt clip










