
Number
Highlights & Details
Einhell TE-CD 18/40 Li BL (2x2,0Ah) Power X-Change 4513995 Cordless drill 18 V 2 Ah Li-ion incl. charger, incl. spare battery
- 18 V/2 Ah Li-ion battery
- Torque (max.) (details) 40 Nm
- Screw Ø (max.) (details) 6 mm
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Charging time
0.75 h
- Idle speed (details)
1450 U/min
- Rotational speed range
0-1450 U/min
- Max. torque
40 Nm
- Max. screw Ø
6 mm
- Drill chuck clamping range
0 - 10 mm
- Features
incl. charger
incl. spare battery
- Transmission type
2-speed
- Weight
1.2 kg
- Width
355 mm
- Height
110 mm
- Length
355 mm
- Dim
(L x W x H) 355 x 355 x 110 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525944 Einhell TE-CD 18/40 Li BL (2x2,0Ah) Power X-Change 4513995 Cordless drill 18 V 2 Ah Li-ion incl. charger, incl. spare ba
Information
Information 2525944 Einhell TE-CD 18/40 Li BL (2x2,0Ah) Power X-Change 4513995 Cordless drill 18 V 2 Ah Li-ion incl. charger, incl. spare ba
Warranty Terms
Warranty Terms 2525944 Einhell TE-CD 18/40 Li BL (2x2,0Ah) Power X-Change 4513995 Cordless drill 18 V 2 Ah Li-ion incl. charger, incl. spare ba
Description
This text is machine translated.
Features
- Member of the power X-Change family
- Brushless motor - more power and longer running time
- High-quality, single cover quick-action drill chuck
- 2-speed drive for powerful drilling and screwing
- Speed electronics for material and application-oriented work
- Always ready to use thanks to Li-Ion technology without self-discharge
- LED lighting for optimum working in dark areas
- Maximum handiness due to ergonomic design and soft grip
- Small, lightweight cordless drill driver for fatigue-free working
Scope of delivery
- Incl. Transport storage case
- 2 power X-Change batteries 2Ah
- quick charger
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
















