
Number
Highlights & Details
Einhell Cordless Drill TE-CD 12/1 X-Li (1 x2,0Ah)
- 12 V/2000 mAh Li-ion battery
- Torque (max.) (details) 30 Nm
- Torque levels 20
Technical specifications
- Drill chuck 10 mm ; single sleeve.
- Product type
Cordless drill
- Type
TE-CD 12/1 X-Li (1 x2,0Ah)
- Voltage
12 V
- Capacity (mAh, Ah)
2000 mAh
- Technology
Li-ion
- No. of power packs included
1
- Charging time
0.75 h
- Idle speed (details)
- Idle speed (speed 1) 0-400min^-1-idle speed (speed 2) 0-1400 min^-1 U/min
- Rotational speed range
0-1400 U/min
- Max. torque
30 Nm
- Torque levels
20
- Max. drill diameter
10 mm
- Features
incl. charger
incl. rechargeables
- Transmission type
2-speed
- Weight
1760 g
- Weight, information
incl. rechargeable battery
- Width
242 mm
- Height
82 mm
- Length
318 mm
- Dim
(L x W x H) 318 x 242 x 82 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1855968 Einhell TE-CD 18/40 Li-Solo TE-CD 12/1 X-Li (1x2,0Ah) 4513592 Cordless drill 12 V 2000 mAh Li-ion incl. charger, incl. r
Warranty Terms
Warranty Terms 1855968 Einhell TE-CD 18/40 Li-Solo TE-CD 12/1 X-Li (1x2,0Ah) 4513592 Cordless drill 12 V 2000 mAh Li-ion incl. charger, incl. r
Description
This text is machine translated.
Features
- Always ready to use Li-Ion technology without self-dischargeMaximum flexibility while working with removable drill chuck2-speed gearbox for powerful drilling and screwingSpeed electronics for material & user-friendly workPerfect for use in dark areas thanks to LED lighting
Scope of delivery
- 1x Battery-operated screw driller TE-CD 12/1 X-Li i1x 2.0 Ah battery1x 45 minutes charger
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench














