
Number
Highlights & Details
Einhell Professional TP-CD 18 Li-i BL (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
- Max. drill bit Ø
Technical specifications
- Drill power in concrete: 10 mm; drill chuck: 13 mm; single sleeve
- Product type
Cordless impact driver
- Transmission type
2-speed
- Weight
1.69 kg
- Drill chuck clamping range
1 - 13 mm
- Features
incl. charger
incl. spare battery
- Torque (max.)
60 Nm
- No. of power packs included
2
- Technology
Li-ion
- Max. torque
60 Nm
- Capacity (mAh, Ah)
2 Ah
- Width
110 mm
- Height
335 mm
- Length
335 mm
- Power supply (LOV)
rechargeable
- Idle speed (details)
0-500rpm; 0-1800 U/min
- Blow count
0-8000/min; 0-28800 /min
- Torque levels
22 levels
- Max. screw Ø
6 mm
- Charging time
0.67 h
- Voltage
18 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1692589 Einhell Professional TP-CD 18 Li-i BL (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
Information
Information 1692589 Einhell Professional TP-CD 18 Li-i BL (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
Warranty Terms
Warranty Terms 1692589 Einhell Professional TP-CD 18 Li-i BL (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motors more Power and longer operating timeImpact drilling functionHigh-quality 13 mm metal chuck2-speed drive for powerful screwing and fast drillingQuick-Stop for quick and easy tool change
Scope of delivery
- 1x cordless hammer drill TE-CD 18 Li-i BL2 x 2.0 Ah batteries1x quick charger1x storage case1x additional handle1x belt clip holster




















