
Number
Einhell circular saw TE-CS 190/1
Highlights & Details
- 1500 W
Technical specifications
- Product type
Handheld circular saw
- Features
incl. stopper
- Saw blade diameter
190 mm
- Bore Ø
30 mm
1500 W
- Operating voltage
240 V
- Cutting depth (max.)
66 mm
- Cutting depth (max.) (45°)
48 mm
- Cutting depth (max.) (90°)
66 mm
- Number of cogs
24
- Length
374 mm
- Weight
4.67 kg
- Content
1 pc(s)
- Idle speed
6000 U/min
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2188167 Einhell TE-CS 190/1 Handheld circular saw Cutting depth (max.) (90°) 66 mm incl. stopper 1500 W
User & Safety Instructions
User & Safety Instructions 2188167 Einhell TE-CS 190/1 Handheld circular saw Cutting depth (max.) (90°) 66 mm incl. stopper 1500 W
User & Safety Instructions 2188167 Einhell TE-CS 190/1 Handheld circular saw Cutting depth (max.) (90°) 66 mm incl. stopper 1500 W
Warranty Terms
Warranty Terms 2188167 Einhell TE-CS 190/1 Handheld circular saw Cutting depth (max.) (90°) 66 mm incl. stopper 1500 W
Description
This text is machine translated.
Features
- Simple adjustment without tools (cutting depth, angle of inclination)Large grip handle for fatigue-free workingHigh-quality LED provides optimum illumination of the cutting areaHigh-quality saw-table made of aluminumEasy change of saw blades thanks to spindle lockHigh quality carbide saw blade for clean cuts
Scope of delivery
- 1x Hand circular saw TE-CS 190/11x carbide saw blade1x rip fence1x wrench1x Vacuum cleaner adapter
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw





