
Highlights & Details
Einhell hammer drill TE-DH 32
- SDS Max tool seating
- 4 m rubber cable
- Automatically switching off carbon brushes
Technical specifications
- Product type
Heavy duty hammer drill chisel
1500 W
- Impact (max.)
32 J
- Blow count (max.)
1900 /min
- Tool holder
SDS-Max
- Features
incl. case
- Operating voltage
240 V
- Weight
10.3 kg
- Length
60 cm
- Width
28 cm
- Height
36 cm
- Dim
(L x W x H) 60 x 28 x 36 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2336503 Einhell TE-DH 32 SDS-Max-Heavy duty hammer drill chisel 1500 W 32 J incl. case
Information
Information 2336503 Einhell TE-DH 32 SDS-Max-Heavy duty hammer drill chisel 1500 W 32 J incl. case
Warranty Terms
Warranty Terms 2336503 Einhell TE-DH 32 SDS-Max-Heavy duty hammer drill chisel 1500 W 32 J incl. case
Description
This text is machine translated.
Features
- High breaking capacity through 32 J individual impact strengthRobust SDS Max tool holder for quick tool changeLow vibration operation thanks to the main insulated handleSoft grip pads dampen vibrations in additional handle180° vertical / 360° horizontal adjustable additional handle
Scope of delivery
- 1x metal hammer TE-DH 321x transportation and storage case E-Box1x pointed and Flat chisel1x 4 m rubber cable1x additional handle








