
Impact drilling machine TE-ID 500E
Highlights & Details
- 550 W
- hammer max. 48000/min
- Max. Drill dia. (Wood/metal/concrete) 25/8/10 mm
Technical specifications
- Product type
Impact driver
- Type
TE-ID 500E
550 W
- Operating voltage
230 V
- Blow count (max.)
48000 /min
- Max. drill diameter
(Wood/metal/concrete) 25/8/10 mm
- Transmission type
1-speed
- Weight
1.7 kg
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. accessories
- Functions
Speed preselection
- Collar Ø
43 mm
- Idle speed
0 - 3000 U/min
- Quick tool exchange
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1493246 Einhell TE-ID 500 E 1-speed-Impact driver 550 W incl. accessories
User & Safety Instructions
User & Safety Instructions 1493246 Einhell TE-ID 500 E 1-speed-Impact driver 550 W incl. accessories
Warranty Terms
Warranty Terms 1493246 Einhell TE-ID 500 E 1-speed-Impact driver 550 W incl. accessories
Description
Features
- Small, light and handy hammer drillSimple tool change with quick action drill chuckMaterial-compatible adjustment of speed by speed preselectionRobust and durable metal driveAdditional hand grip securely fixed by ribbedErgonomic soft grips for pleasant working
Scope of delivery
- 1x hammer drill TE-ID 500 E.1x case1x additional handle1x drilling depth stop














