
Number
Highlights & Details
Battery-operated multi-purpose tool TE-MG 18/1 Li - Solo
- Member of the Power X-Change family
- Quick release fastener
- Speed electronics
- Vibration-decoupled battery support
- Magnetic 12-pin tool holder
Technical specifications
- Grinding area 90 x 90 x 90 mm
- Oscillation angle 3.2°
- Quick release: Yes
- Speed electronics: Pre selection - wheel on main housing
- Product type
Cordless multifunction tool
- Features
w/o battery
w/o charger
incl. accessories
- Battery voltage
18 V
- Idle oscillation rate
5000 - 17000 /min
- Cable length
0 cm
- No. of power packs included
0
- Operating voltage
18 V
- Dim
(L x W x H) 256 x 63 x 91 mm
- Length
256 mm
- Width
63 mm
- Height
91 mm
- Weight
830 g
- Idle speed
5000-1650 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364090 Einhell TE-MG 18/1 Li - Solo 4465195 Cordless multifunction tool w/o battery, w/o charger, incl. accessories 18 V No. of
Information
Information 3364090 Einhell TE-MG 18/1 Li - Solo 4465195 Cordless multifunction tool w/o battery, w/o charger, incl. accessories 18 V No. of
Warranty Terms
Warranty Terms 3364090 Einhell TE-MG 18/1 Li - Solo 4465195 Cordless multifunction tool w/o battery, w/o charger, incl. accessories 18 V No. of
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Quick release fastener for tool-free change of accessories
- Speed electronics for work that is appropriate for material and application
- Vibration-isolated battery mount for reducing vibrations
- Magnetic 12-pin tool holder
Scope of delivery
- With 6 bits. Scraper
- Delta sanding plate
- Plunge saw blade for wood and plastic
- Segment saw blade for wood, plastic and soft metal
- 9 sandpaper (each 3x P60, P80, P120)










