
Highlights & Details
Einhell TE-MX 1600-2 CE Twin 4258561 Paint and mortar stirrer 120 mm 1600 W
- Counter-rotating stirrers
- Dynamic speed control
- 2-speed transmission
- Soft start for pleasant and safe working
- Incl. 2 stirrers
Technical specifications
- - Idle speed (gear 1) 180-460 min^-1
- - Idle speed (gear 2) 300-750 min^-1
- Product type
Paint and mortar stirrer
1600 W
- Stirrer attachment diameter
120 mm
- Cable length
0 mm
- Operating voltage
240 V
- Length
409 mm
- Weight
4.95 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2188141 Einhell TE-MX 1600-2 CE Twin 4258561 Paint and mortar stirrer 120 mm 1600 W
User & Safety Instructions
User & Safety Instructions 2188141 Einhell TE-MX 1600-2 CE Twin 4258561 Paint and mortar stirrer 120 mm 1600 W
User & Safety Instructions 2188141 Einhell TE-MX 1600-2 CE Twin 4258561 Paint and mortar stirrer 120 mm 1600 W
Warranty Terms
Warranty Terms 2188141 Einhell TE-MX 1600-2 CE Twin 4258561 Paint and mortar stirrer 120 mm 1600 W
Description
This text is machine translated.
Features
- Counter-rotating stirrer for fast and power-saving mixingDynamic speed regulation no speed reduction under loadErgonomic handle for pleasant working2-speed transmission for high torque and high mixing performanceGear neck with shaft mounting for stationary operationSoft start for a pleasant and safe working
Scope of delivery
- 1x color-mortar mixer TE-MX 1600-2 CE twin1x M14 stirrer for mortar (Ø 133 mm)
Hints
What kind of Stirrers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









