
Number
Highlights & Details
Einhell TE-RH 32-1600 4F SDS-Plus-Hammer drill 240 V 1600 W incl. case
- 1600 W 240 V
- Impact (max.) 4.5 J
- Max. drill bit Ø 32 mm
Technical specifications
- II protection rating
- Product type
Hammer drill
- Type
HAMMER DRILL TE-RH 32-1600 4F
- Voltage
240 V
1600 W
- Operating voltage
240 V
- Rotational speed range
800 U/min
- Blow count (max.)
4600 /min
- Impact (max.)
4.5 J
- Max. drill diameter
32 mm
- Tool holder
SDS-Plus
- Features
incl. case
- Functions
Stepless speed control
- Weight
5.33 kg
- Length
377 mm
- Width
109 mm
- Height
255 mm
- Dim
(L x W x H) 377 x 109 x 255 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015996 Einhell TE-RH 32-1600 4F SDS-Plus-Hammer drill 240 V 1600 W incl. case
Information
Information 3015996 Einhell TE-RH 32-1600 4F SDS-Plus-Hammer drill 240 V 1600 W incl. case
Warranty Terms
Warranty Terms 3015996 Einhell TE-RH 32-1600 4F SDS-Plus-Hammer drill 240 V 1600 W incl. case
Description
This text is machine translated.
Features
- 4 functions: Drilling/hammer drilling/chiseling with and without fixing
- Easy to use: A position switch for all functions
- Powerful for breaking off work thanks to high performance & impact strength
- Drill function for drilling into metal, tiles and wood
- Overload clutch for increased user safety
- Soft grip areas for safe and comfortable working
- Secure attachment of the additional handle
- Vibration-damped grip for low-vibration working
- Pneumatic impact mechanism for very good propulsion
- Robust SDS-plus tool attachment with semi-automatic mechanism
- Rotational speed electronics for gentle drilling and screwing
- Continuously adjustable drill depth stop made of solid metal
Scope of delivery
- With 6 bits. E-Box M45










