
Number
Highlights & Details
Einhell Battery-operated vacuum cleaner TE-SCL 18/200 Li-Solo
- Battery Power with PXC - part of the innovative Power X-Change battery platform
- 3-in-1 cleaning system - moisten, brush and directly suck away - Ideal for carpets, upholstery and textiles
- Precise water control by trigger - water or cleaning agent feed precisely adjustable via smooth trigger at the grip
- Separate control of the rotation - suction function and brush rotation can be activated independently at the push of a button
- Rotating brush roller - Effective depth cleaning of wet spots thanks to rotating brush with 59 mm working width
- Changeable, solid brush attachment - Quick change between rotating brush and fixed attachment with 69 mm working width for persistent stains
- Removable fresh and dirty water tanks - 200 ml fresh water and dirty water tanks for comfortable work and hygienic cleaning
- Washing machine suitable components - Tanks and nozzle completely removable and washing machine suitable up to 60 °C for easy cleaning after use
- IPX4 protection for battery cover - Splash-proof battery cover for safe operation during wet cleaning
- Ergonomic design - Safe, comfortable handling through ergonomic grip with soft grip
- Including cleaning tool - cleaning tool for a quick cleaning of the brushes and nozzle after the application
- Without rechargeable battery - Battery and charger not included
Technical specifications
- Product type
Cordless carpet/upholstery cleanerer
- Features
Battery not included
Charger not included
- Operating voltage
18 V
- Collector
0.2 l
- Length
500 mm
- Width
150 mm
- Height
215 mm
- Dim
(L x W x H) 500 x 150 x 215 mm
- Weight
2.1 kg
- Battery voltage
18 V
- No. of power packs included
0
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796572 Einhell TE-SCL 18/200 Li-Solo 3437130 Cordless carpet/upholstery cleanerer 0.2 l Battery not included, Charger not inclu
Warranty Terms
Warranty Terms 3796572 Einhell TE-SCL 18/200 Li-Solo 3437130 Cordless carpet/upholstery cleanerer 0.2 l Battery not included, Charger not inclu
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- 3-in-1: Moisten, brush and remove stains
- Trigger for controlling the water/cleaning agent supply
- Power-on button for controlling the suction function
- Brush button to control rotating brush
- Removable fresh water tank (suitable for cleaning agents)
- Removable waste water tank
- Tank and nozzle suitable for washing machines up to 60 °C.
- Easy-to-change brush
- Rotating brush roller for wet spots
- Fixed brush attachment for dried stains
- With 6 bits. Cleaning tool for cleaning brushes
- Ergonomic soft grip handle
- IPX4 water-protected battery cover
- Battery and charger not included (sold separately)
Scope of delivery
- Rotating brush roller, flat brush, cleaning tool









