
Number
Highlights & Details
TE-SM 36/10 L Li-Solo rch.bat cut-off saw
- Cutting depth (max.) (45°/ 90° ): 240 mm/340 mm
Technical specifications
- Swivel range -47° / 0° / +47°
- Mitre cut to the left: 0° to 45°
- Saw width at 90° 340 x 85 mm
- Saw width at 45° 240 x 85 mm
- Saw width at 2 x 45°
- (Double miter cut left):40 x 47 mm
- Cutting depth max. 85 mm
- Workpiece depth max. 340 m
- Class 2 laser
- Wavelength of laser: 650 nm
- Power of laser: ≤ 1 mW
- Protection class III
- Suction diameter 36 mm
- Product type
Chop and mitre saw
- Features
retractable
w/o battery
w/o charger
- Saw blade diameter
254 mm
- Bore Ø
30 mm
- Operating voltage
36 V
- Cutting depth (max.) (45°)
240 mm
- Cutting depth (max.) (90°)
340 mm
- Dim
(L x W x H) 857 x 540 x 545 mm
- Length
857 mm
- Width
540 mm
- Height
545 mm
- Number of cogs
40
- Weight
13.8 kg
- Content
1 pc(s)
- No. of power packs included
0
- Idle speed
3800 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016001 Einhell TE-SM 36/10 L Li-Solo Power X-Change Chop and mitre saw retractable, w/o battery, w/o charger 254 mm 30 mm
Information
Information 3016001 Einhell TE-SM 36/10 L Li-Solo Power X-Change Chop and mitre saw retractable, w/o battery, w/o charger 254 mm 30 mm
Warranty Terms
Warranty Terms 3016001 Einhell TE-SM 36/10 L Li-Solo Power X-Change Chop and mitre saw retractable, w/o battery, w/o charger 254 mm 30 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2 18V rechargeable batteries are required
- Unlimited action radius, no annoying cable, no winding
- Smooth traction function even for wider work pieces
- Turntable with precise angle setting for angled cuts
- Up to 45° inclined to left sawing head for miter cuts
- X-Trend Workpiece pads with tool-less one-handed adjustment
- High quality HW precision saw blade
- Cross-cut laser and LED for fast and safe working
- Clamping device for secure fixing of the work-piece
- Chip collection bag or dust extraction keeps space and air clean
Scope of delivery
- With 6 bits. Saw blade (Ø 254 mm)
- Dust catching bag











