
Number
Highlights & Details
Einhell Cordless combined chop saw, miter saw for carve miter saw
- Cutting depth (max.) (45°/ 90° ): 36 mm/65 mm
Technical specifications
- Suction connection 36 mm
- Saw blade 216 x 30 mm
- Swivelling range of saw-head 45 ° - 0 °
- Swivel range Saw table 47 ° - 47 °
- Product type
Cordless chop and mitre saw
- Features
w/o charger
w/o battery
- Saw blade diameter
216 mm
- Bore Ø
30 mm
- Operating voltage
36 V
- Cutting depth (max.) (45°)
36 mm
- Cutting depth (max.) (90°)
65 mm
- Dim
(L x W x H) 689 x 760 x 525 mm
- Length
689 mm
- Width
760 mm
- Height
525 mm
- Number of cogs
40
- Weight
11.76 kg
- Content
1 pc(s)
- Battery voltage
18 V
- No. of power packs included
0
- Technology
Li-ion
- Idle speed
3000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219987 Einhell TE-SM 36/8 L Li-Solo Power X-Change Cordless chop and mitre saw w/o charger, w/o battery 216 mm 30 mm
Information
Information 3219987 Einhell TE-SM 36/8 L Li-Solo Power X-Change Cordless chop and mitre saw w/o charger, w/o battery 216 mm 30 mm
Warranty Terms
Warranty Terms 3219987 Einhell TE-SM 36/8 L Li-Solo Power X-Change Cordless chop and mitre saw w/o charger, w/o battery 216 mm 30 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18 V battery required
- TWIN-PACK technology: 2x 18 V Power X-Change batteries – more Power
- Unlimited action radius without disturbing cable
- Smooth traction function even for wider work pieces
- Rotary table with latching positions at the most commonly used angles
- Highly visible laser for precise cutting lines
- Integrated depth stop for accurate cutting
- Up to 45° inclined to left sawing head for miter cuts
- Clearly readable angle scales
- Table extensions on both sides for longer work pieces
- With 6 bits. Clamping device for fixing the work-piece
- Easily accessible spindle locking for easy change of saw-blades
- High quality carbide-tipped saw blade for perfect cutting results
- Chip collection funnel behind the saw blade for a clean work place
Scope of delivery
- With saw blade
- Suction connection ⌀ 36 mm












