The Einhell stationary TE-SP 330 planing machine is a very massive, stable and warp resistant 4-column construction with 1,800 watts of power and a knife shaft speed of 10,000 revolutions per minute. With its high performance, the machine keeps the speed of the blade shaft constant high, ensuring optimum planer results for all types of wood. Equipped with two sharp HSS-quality reversible plane blades, a plane unit lock and a robust stainless steel pick-up table, this machine ensures optimum results when Dick planing with a feed speed of 8.4 m/min for fast work. The stable drawer and acceptance table can be folded and finely adjusted. The planing machine has a crank handle to set the thickness continuously with a scale. The adjusted planer blade removal of up to max. 3 mm can be controlled with a sensor and display. The Ø 100 mm suction adapter for connection to large suction systems ensures a clean work splat.
This text is machine translated.