
Number
Highlights & Details
Einhell cordless cuff vacuum cleaner TE-SV 18/270 Li BL-Solo
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- 2-in-1 design: Hand and stem vacuum cleaner
- Pouch, empty dust container at the push of a button
Technical specifications
- Product type
Handheld battery vacuum cleaner
- Factory colour
Red-black
- Voltage
18 V
- Collector
0.85 l
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
Li-ion
- Features
w/o battery
w/o charger
Bagless
- Vacuum technology
Without pouch
- Width
72 cm
- Height
10.5 cm
- Depth
23.5 cm
- Filter system
Cyclone separator
- Dim
(W x H x D) 72 x 10.5 x 23.5 cm
- Battery capacity
2.5 Ah
- Battery voltage
18 V
- No. of power packs included
0
- Weight
1.35 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754327 Einhell Power X-Change TE-SV 18/270 Li BL-Solo 2347225 Handheld battery vacuum cleaner 18 V 18 V w/o battery, w/o charge
Warranty Terms
Warranty Terms 3754327 Einhell Power X-Change TE-SV 18/270 Li BL-Solo 2347225 Handheld battery vacuum cleaner 18 V 18 V w/o battery, w/o charge
Description
This text is machine translated.
Features
- For cleaning completely removable dust container
- Always-on function for a comfortable handling
- LED-display for showing different information
- 3 suction modes for optimum suction power
- Spotlight LEDs on the floor nozzle for good vision
- Integrated in nozzle: Comb for untangle of hair
- To change: Soft roller for hard floors
Scope of delivery
- Universal floor nozzle
- Soft roller
- Small floor nozzle
- Flexible joint nozzle
- 2-in-1 nozzle
- Wall bracket
- 3-stage filter system (1x filter made of HEPA-material, 1x fluted filter, 1x pre-filter)













