
Number
Total (€ 289.92 / piece)
€ 289.92
plus VAT.
14-day return policy included
Highlights & Details
DEEP WELL PUMP GE-DW 1155 N-A.
- Automatic function Integrated dry run protection Robust pressure connection with stainless steel insert Stainless steel pump housing
Technical specifications
- Product type
Well pump
- Max. delivery head
55 m
- Max. feed rate
6000 l/h
- Max. discharge pressure
5.5 bar
- Operating voltage
240 V
- Connection
Approx. 33.3 mm (1") IG
- Immersion depth
-19 m
- Max. cable length
22 m
- Float switch
No
- Overload protection
Yes
- Length
95 mm
- Width
95 mm
- Height
850 mm
- Dim
(L x W x H) 95 x 95 x 850 mm
- Weight
10.15 kg
IPX8
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618453 Einhell 4170937 Tiefbrunnenpumpe GE-DW 1155 N-A Well pump 6000 l/h 55 m
Information
Information 2618453 Einhell 4170937 Tiefbrunnenpumpe GE-DW 1155 N-A Well pump 6000 l/h 55 m
Warranty Terms
Warranty Terms 2618453 Einhell 4170937 Tiefbrunnenpumpe GE-DW 1155 N-A Well pump 6000 l/h 55 m
Description
The deep well pump GE-DW 1155 N-A with automatic function switches the device on automatically when water is requested and switches it off again automatically when water is withdrawn. With the 8-stage impeller system, the pump generates the necessary pressure to deliver clear water even from deeper water reservoirs and wells up to a maximum height of 55 m. Due to the automatic function and the high discharge pressure, this pump is perfectly suitable for garden irrigation systems and also for domestic water supply, especially for toilet flushing, washing machines or also for car washing. A compact and slim design also enables use in narrow pipes. The maximum immersion depth is 19 meters and the pump can be used flexibly thanks to the 22 meter long power cable and the supplied retaining cable. With the powerful 1100 W motor, the pump achieves a maximum flow rate of up to 6,000 liters per hour. The submersion pressure pump not only makes a solid impression on the outside, it has also been designed particularly robust and equipped with important safety features. The housing and the stainless steel dust screen, the pressure connection with stainless steel insert and the high-quality mechanical seal are the basis for a long service life. The built-in dry run protection protects the pump from damage when the water supply is interrupted. The hose connection of the size 33.3 mm (1" IG) at the top of the pump is easily accessible. The check valve integrated here prevents the water from flowing back.
This text is machine translated.
This text is machine translated.
Features
- 8-stage impeller system for extra high discharge pressure With integrated non-return valve High-quality mechanical seal for long life Stainless steel dust screen Easy-to-reach hose connection at the top of the pump 2 suspension eyes 22 m drain cable
Scope of delivery
- Incl. Rope (22 m long, 5 mm Dick)



















