
Number
Highlights & Details
Belt sander TP-BS 18/457 Li BL - Solo
- 18 V
- Tape speed (range): 120 - 250 m/min
Technical specifications
- Sanding area 126x75 mmSound pressure level LPA 93.2 dB(A)
- Product type
Cordless belt sander
- Features
brushless
w/o charger
w/o battery
- Battery voltage
18 V
- Belt width
75 mm
- Belt length
457 mm
- Tape speed
120 - 250 m/min
- Cable length
0 cm
- No. of power packs included
0
- Operating voltage
18 V
- Length
340 mm
- Weight
2.58 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859907 Einhell Professional TP-BS 18/457 Li BL - Solo Professionalr Power X-Change 4466270 Cordless belt sander brushless, w/o
Information
Information 2859907 Einhell Professional TP-BS 18/457 Li BL - Solo Professionalr Power X-Change 4466270 Cordless belt sander brushless, w/o
Warranty Terms
Warranty Terms 2859907 Einhell Professional TP-BS 18/457 Li BL - Solo Professionalr Power X-Change 4466270 Cordless belt sander brushless, w/o
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motor - more Power and longer running timePure Power BrushlessSpeed electronics for material & user-friendly workTool-free change of sanding belts thanks to the locking lever
Scope of delivery
- Incl. 3 K80 sanding belts
- Dust collection box















