
Number
Highlights & Details
Einhell Power X-Change battery-operated impact drill screwdriver TE-CD 18 Li-i BL-Solo
- 18 V/Li-ion battery
- Torque (max.) (hard) 48 Nm
- torque levels 23+2
Technical specifications
- Drill power in concrete: 10 mm; drill chuck: 13 mm; single sleeve
- Product type
Cordless impact driver
- Type
TE-CD 18-2-LI-i
- Max. drill diameter
(Concrete) 8 mm
- Weight
1.25 kg
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1 - 13 mm
- Features
w/o charger
w/o battery
- Torque (max.)
60 Nm
- No. of power packs included
0
- Technology
Li-ion
- Max. torque
60 Nm
- Capacity (mAh, Ah)
2 Ah
- Idle speed (details)
0-500/min; 0-1800 U/min
- Blow count
0-8000/min; 0-28800 /min
- Torque levels
22
- Max. screw Ø
6 mm
- Voltage
18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1692595 Einhell Professional TP-CD 18 Li-i BL-Solo -Cordless impact driver w/o charger, w/o battery
User & Safety Instructions
User & Safety Instructions 1692595 Einhell Professional TP-CD 18 Li-i BL-Solo -Cordless impact driver w/o charger, w/o battery
Information
Information 1692595 Einhell Professional TP-CD 18 Li-i BL-Solo -Cordless impact driver w/o charger, w/o battery
Warranty Terms
Warranty Terms 1692595 Einhell Professional TP-CD 18 Li-i BL-Solo -Cordless impact driver w/o charger, w/o battery
Description
Features
- Power X-change system battery
- Lithium-ion technology
- 2-gear transmission
- Metal Gear
- Quick-release chuck with automatic spindle lock
- torque clutch
- Right/left-handed rotation
- Battery level indicator
- Charging status
- Display of direction of rotation
- 23-level torque control and drill pre-stage and hammer drill stage.
Scope of delivery
- 1x cordless hammer drill TP-CD 18 Li-Brushless1x belt clip holster1x additional handle











